
GRT1885C1H472JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1H472JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C1H472JA02DCT-ND - Cut Tape (CT) 490-GRT1885C1H472JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1H472JA02D |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1H472JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H472JA16D | Murata Electronics | 12 716 | 490-GCM1885C1H472JA16DCT-ND | 2,94000 Kč | Parametric Equivalent |
| GCM1885C1H472JA16J | Murata Electronics | 96 048 | 490-GCM1885C1H472JA16JCT-ND | 2,94000 Kč | Parametric Equivalent |
| C0603C472J5GACAUTO | KEMET | 6 727 | 399-15975-1-ND | 7,14000 Kč | Parametric Equivalent |
| CGA3E2C0G1H472J080AA | TDK | 231 079 | 445-6912-1-ND | 4,83000 Kč | Parametric Equivalent |
| CGJ3E2C0G1H472J080AA | TDK | 4 604 | 445-8111-1-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,18840 Kč | 59,42 Kč |
| 100 | 1,03520 Kč | 103,52 Kč |
| 500 | 0,77272 Kč | 386,36 Kč |
| 1 000 | 0,69230 Kč | 692,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55587 Kč | 2 223,48 Kč |
| 8 000 | 0,51256 Kč | 4 100,48 Kč |
| 12 000 | 0,49088 Kč | 5 890,56 Kč |
| 20 000 | 0,46688 Kč | 9 337,60 Kč |
| 28 000 | 0,45285 Kč | 12 679,80 Kč |
| 40 000 | 0,43937 Kč | 17 574,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

