GRT1885C1H181JA02D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 10 443
Unit Price: 2,10000 Kč
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H181JA02D

DigiKey Part Number
490-GRT1885C1H181JA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1885C1H181JA02D
Description
CAP CER 180PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H181JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,13620 Kč4 544,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,13620 Kč
Unit Price with VAT:1,37480 Kč