Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1885C1H103JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1885C1H103JA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1885C1H103JA02J |
Description | CAP CER 10000PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1H103JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H103JA16D | Murata Electronics | 51 577 | 490-GCM1885C1H103JA16DCT-ND | 3,99000 Kč | Parametric Equivalent |
| GCM1885C1H103JA16J | Murata Electronics | 9 890 | 490-GCM1885C1H103JA16JCT-ND | 3,99000 Kč | Parametric Equivalent |
| GRT1885C1H103JA02D | Murata Electronics | 16 205 | 490-GRT1885C1H103JA02DCT-ND | 3,99000 Kč | Parametric Equivalent |
| CGA3E2C0G1H103J080AA | TDK | 82 078 | 445-6916-1-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71586 Kč | 7 158,60 Kč |
| Unit Price without VAT: | 0,71586 Kč |
|---|---|
| Unit Price with VAT: | 0,86619 Kč |



