Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H103JA02D

DigiKey Part Number
490-GRT1885C1H103JA02DTR-ND - Tape & Reel (TR)
490-GRT1885C1H103JA02DCT-ND - Cut Tape (CT)
490-GRT1885C1H103JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C1H103JA02D
Description
CAP CER 10000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H103JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,03900 Kč20,39 Kč
501,43560 Kč71,78 Kč
1001,25460 Kč125,46 Kč
5000,94958 Kč474,79 Kč
1 0000,85596 Kč855,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,73844 Kč2 953,76 Kč
8 0000,65031 Kč5 202,48 Kč
12 0000,63592 Kč7 631,04 Kč
20 0000,62803 Kč12 560,60 Kč
28 0000,61062 Kč17 097,36 Kč
40 0000,59387 Kč23 754,80 Kč
48 0000,58593 Kč28 124,64 Kč
96 0000,56709 Kč54 440,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč