
GRT155R71E104KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71E104KE01JTR-ND - Tape & Reel (TR) 490-GRT155R71E104KE01JCT-ND - Cut Tape (CT) 490-GRT155R71E104KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71E104KE01J |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71E104KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,42420 Kč | 21,21 Kč |
| 100 | 0,36120 Kč | 36,12 Kč |
| 500 | 0,25618 Kč | 128,09 Kč |
| 1 000 | 0,22405 Kč | 224,05 Kč |
| 2 500 | 0,19016 Kč | 475,40 Kč |
| 5 000 | 0,16992 Kč | 849,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,12163 Kč | 6 081,50 Kč |
| 100 000 | 0,11320 Kč | 11 320,00 Kč |
| 150 000 | 0,10898 Kč | 16 347,00 Kč |
| 250 000 | 0,10431 Kč | 26 077,50 Kč |
| 350 000 | 0,10158 Kč | 35 553,00 Kč |
| 500 000 | 0,09895 Kč | 49 475,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

