0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71E104KE01J

DigiKey Part Number
490-GRT155R71E104KE01JTR-ND - Tape & Reel (TR)
490-GRT155R71E104KE01JCT-ND - Cut Tape (CT)
490-GRT155R71E104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71E104KE01J
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71E104KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
500,42420 Kč21,21 Kč
1000,36120 Kč36,12 Kč
5000,25618 Kč128,09 Kč
1 0000,22405 Kč224,05 Kč
2 5000,19016 Kč475,40 Kč
5 0000,16992 Kč849,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,12163 Kč6 081,50 Kč
100 0000,11320 Kč11 320,00 Kč
150 0000,10898 Kč16 347,00 Kč
250 0000,10431 Kč26 077,50 Kč
350 0000,10158 Kč35 553,00 Kč
500 0000,09895 Kč49 475,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč