10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71E103KE01J

DigiKey Part Number
490-GRT155R71E103KE01JTR-ND - Tape & Reel (TR)
490-GRT155R71E103KE01JCT-ND - Cut Tape (CT)
490-GRT155R71E103KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71E103KE01J
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71E103KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
500,30660 Kč15,33 Kč
1000,25830 Kč25,83 Kč
5000,18016 Kč90,08 Kč
1 0000,15623 Kč156,23 Kč
2 5000,13120 Kč328,00 Kč
5 0000,11629 Kč581,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,08096 Kč4 048,00 Kč
100 0000,07476 Kč7 476,00 Kč
150 0000,07165 Kč10 747,50 Kč
250 0000,06821 Kč17 052,50 Kč
350 0000,06621 Kč23 173,50 Kč
500 0000,06427 Kč32 135,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč