
GRT155R71C104KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71C104KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71C104KE01DCT-ND - Cut Tape (CT) 490-GRT155R71C104KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71C104KE01D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71C104KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,58300 Kč | 5,83 Kč |
| 50 | 0,38320 Kč | 19,16 Kč |
| 100 | 0,32700 Kč | 32,70 Kč |
| 500 | 0,23122 Kč | 115,61 Kč |
| 1 000 | 0,20205 Kč | 202,05 Kč |
| 2 500 | 0,17139 Kč | 428,47 Kč |
| 5 000 | 0,15293 Kč | 764,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09130 Kč | 913,00 Kč |
| 20 000 | 0,09018 Kč | 1 803,60 Kč |
| 30 000 | 0,08960 Kč | 2 688,00 Kč |
| 50 000 | 0,08894 Kč | 4 447,00 Kč |
| 70 000 | 0,08854 Kč | 6 197,80 Kč |
| 100 000 | 0,08815 Kč | 8 815,00 Kč |
| 120 000 | 0,08796 Kč | 10 555,20 Kč |
| 240 000 | 0,08731 Kč | 20 954,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

