


GRT155R61E474KE01D | |
|---|---|
DigiKey Part Number | 490-12269-2-ND - Tape & Reel (TR) 490-12269-1-ND - Cut Tape (CT) 490-12269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61E474KE01D |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61E474KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 50 | 2,73400 Kč | 136,70 Kč |
| 100 | 2,42110 Kč | 242,11 Kč |
| 500 | 1,89108 Kč | 945,54 Kč |
| 1 000 | 1,72772 Kč | 1 727,72 Kč |
| 2 500 | 1,55553 Kč | 3 888,83 Kč |
| 5 000 | 1,45180 Kč | 7 259,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32743 Kč | 13 274,30 Kč |
| 20 000 | 1,25920 Kč | 25 184,00 Kč |
| 30 000 | 1,22502 Kč | 36 750,60 Kč |
| 50 000 | 1,18714 Kč | 59 357,00 Kč |
| 70 000 | 1,16500 Kč | 81 550,00 Kč |
| 100 000 | 1,14369 Kč | 114 369,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

