
GRT155R60J106ME13J | |
|---|---|
DigiKey Part Number | 490-GRT155R60J106ME13JTR-ND - Tape & Reel (TR) 490-GRT155R60J106ME13JCT-ND - Cut Tape (CT) 490-GRT155R60J106ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R60J106ME13J |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R60J106ME13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 50 | 2,40220 Kč | 120,11 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 500 | 1,64372 Kč | 821,86 Kč |
| 1 000 | 1,49716 Kč | 1 497,16 Kč |
| 2 500 | 1,34270 Kč | 3 356,75 Kč |
| 5 000 | 1,24980 Kč | 6 249,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 1,02834 Kč | 41 133,60 Kč |
| 80 000 | 0,98690 Kč | 78 952,00 Kč |
| 120 000 | 0,96614 Kč | 115 936,80 Kč |
| 200 000 | 0,94313 Kč | 188 626,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

