
GRT155C81E224KE01D | |
|---|---|
DigiKey Part Number | 490-12245-2-ND - Tape & Reel (TR) 490-12245-1-ND - Cut Tape (CT) 490-12245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81E224KE01D |
Description | CAP CER 0.22UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81E224KE01D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 50 | 0,61320 Kč | 30,66 Kč |
| 100 | 0,52700 Kč | 52,70 Kč |
| 500 | 0,38048 Kč | 190,24 Kč |
| 1 000 | 0,33555 Kč | 335,55 Kč |
| 2 500 | 0,28843 Kč | 721,08 Kč |
| 5 000 | 0,26008 Kč | 1 300,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23003 Kč | 2 300,30 Kč |
| 20 000 | 0,21144 Kč | 4 228,80 Kč |
| 30 000 | 0,20213 Kč | 6 063,90 Kč |
| 50 000 | 0,19183 Kč | 9 591,50 Kč |
| 70 000 | 0,18581 Kč | 13 006,70 Kč |
| 100 000 | 0,18001 Kč | 18 001,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

