
GRT1555C1H220JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H220JA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H220JA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H220JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H220JA02J |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H220JA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,43260 Kč | 21,63 Kč |
| 100 | 0,36750 Kč | 36,75 Kč |
| 500 | 0,26122 Kč | 130,61 Kč |
| 1 000 | 0,22867 Kč | 228,67 Kč |
| 2 500 | 0,19427 Kč | 485,68 Kč |
| 5 000 | 0,17370 Kč | 868,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,12451 Kč | 6 225,50 Kč |
| 100 000 | 0,11594 Kč | 11 594,00 Kč |
| 150 000 | 0,11164 Kč | 16 746,00 Kč |
| 250 000 | 0,10689 Kč | 26 722,50 Kč |
| 350 000 | 0,10411 Kč | 36 438,50 Kč |
| 500 000 | 0,10143 Kč | 50 715,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

