
GRT1555C1H220JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H220JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H220JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H220JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H220JA02D |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H220JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 50 | 0,42540 Kč | 21,27 Kč |
| 100 | 0,36080 Kč | 36,08 Kč |
| 500 | 0,25652 Kč | 128,26 Kč |
| 1 000 | 0,22420 Kč | 224,20 Kč |
| 2 500 | 0,19045 Kč | 476,12 Kč |
| 5 000 | 0,17018 Kč | 850,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14789 Kč | 1 478,90 Kč |
| 20 000 | 0,13471 Kč | 2 694,20 Kč |
| 30 000 | 0,12811 Kč | 3 843,30 Kč |
| 50 000 | 0,12080 Kč | 6 040,00 Kč |
| 70 000 | 0,11654 Kč | 8 157,80 Kč |
| 100 000 | 0,11243 Kč | 11 243,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

