22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H220JA02D

DigiKey Part Number
490-GRT1555C1H220JA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H220JA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H220JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H220JA02D
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H220JA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,62600 Kč6,26 Kč
500,42540 Kč21,27 Kč
1000,36080 Kč36,08 Kč
5000,25652 Kč128,26 Kč
1 0000,22420 Kč224,20 Kč
2 5000,19045 Kč476,12 Kč
5 0000,17018 Kč850,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14789 Kč1 478,90 Kč
20 0000,13471 Kč2 694,20 Kč
30 0000,12811 Kč3 843,30 Kč
50 0000,12080 Kč6 040,00 Kč
70 0000,11654 Kč8 157,80 Kč
100 0000,11243 Kč11 243,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč