
GRT1555C1H1R0CA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H1R0CA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H1R0CA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H1R0CA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H1R0CA02J |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H1R0CA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,64500 Kč | 6,45 Kč |
| 50 | 0,43700 Kč | 21,85 Kč |
| 100 | 0,37450 Kč | 37,45 Kč |
| 500 | 0,26632 Kč | 133,16 Kč |
| 1 000 | 0,23324 Kč | 233,24 Kč |
| 2 500 | 0,19874 Kč | 496,85 Kč |
| 5 000 | 0,17793 Kč | 889,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,15723 Kč | 7 861,50 Kč |
| 100 000 | 0,11608 Kč | 11 608,00 Kč |
| 150 000 | 0,11314 Kč | 16 971,00 Kč |
| 500 000 | 0,11031 Kč | 55 155,00 Kč |
| 600 000 | 0,10897 Kč | 65 382,00 Kč |
| 1 200 000 | 0,10445 Kč | 125 340,00 Kč |
| 1 250 000 | 0,10421 Kč | 130 262,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

