
GRT1555C1H180FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H180FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H180FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H180FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H180FA02D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H180FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,51240 Kč | 25,62 Kč |
| 100 | 0,43890 Kč | 43,89 Kč |
| 500 | 0,31372 Kč | 156,86 Kč |
| 1 000 | 0,27549 Kč | 275,49 Kč |
| 2 500 | 0,23543 Kč | 588,58 Kč |
| 5 000 | 0,21137 Kč | 1 056,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18611 Kč | 1 861,10 Kč |
| 20 000 | 0,17032 Kč | 3 406,40 Kč |
| 30 000 | 0,16241 Kč | 4 872,30 Kč |
| 50 000 | 0,15366 Kč | 7 683,00 Kč |
| 70 000 | 0,14855 Kč | 10 398,50 Kč |
| 100 000 | 0,14363 Kč | 14 363,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

