120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H121JA02D

DigiKey Part Number
490-GRT0335C1H121JA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1H121JA02DCT-ND - Cut Tape (CT)
490-GRT0335C1H121JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1H121JA02D
Description
CAP CER 120PF 50V C0G 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H121JA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
500,37380 Kč18,69 Kč
1000,31500 Kč31,50 Kč
5000,22258 Kč111,29 Kč
1 0000,19402 Kč194,02 Kč
2 5000,16404 Kč410,10 Kč
5 0000,14606 Kč730,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12040 Kč1 806,00 Kč
30 0000,10991 Kč3 297,30 Kč
45 0000,10467 Kč4 710,15 Kč
75 0000,09886 Kč7 414,50 Kč
105 0000,09547 Kč10 024,35 Kč
150 0000,09221 Kč13 831,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč