100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1E101JA02D

DigiKey Part Number
490-GRT0335C1E101JA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1E101JA02DCT-ND - Cut Tape (CT)
490-GRT0335C1E101JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1E101JA02D
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1E101JA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
500,29400 Kč14,70 Kč
1000,24780 Kč24,78 Kč
5000,17260 Kč86,30 Kč
1 0000,14972 Kč149,72 Kč
2 5000,12557 Kč313,92 Kč
5 0000,11116 Kč555,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,09077 Kč1 361,55 Kč
30 0000,08235 Kč2 470,50 Kč
45 0000,07815 Kč3 516,75 Kč
75 0000,07350 Kč5 512,50 Kč
105 0000,07078 Kč7 431,90 Kč
150 0000,06817 Kč10 225,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč