
GRM32ER72A225KA35L | |
|---|---|
DigiKey Part Number | 490-3385-2-ND - Tape & Reel (TR) 490-3385-1-ND - Cut Tape (CT) 490-3385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER72A225KA35L |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER72A225KA35L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 Kč | 34,54 Kč |
| 10 | 21,70100 Kč | 217,01 Kč |
| 50 | 18,43820 Kč | 921,91 Kč |
| 100 | 17,02550 Kč | 1 702,55 Kč |
| 500 | 14,63494 Kč | 7 317,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,66431 Kč | 12 664,31 Kč |
| 2 000 | 12,18122 Kč | 24 362,44 Kč |
| 3 000 | 12,07014 Kč | 36 210,42 Kč |
| 5 000 | 11,95312 Kč | 59 765,60 Kč |
| 7 000 | 11,85716 Kč | 83 000,12 Kč |
| 10 000 | 11,76192 Kč | 117 619,20 Kč |
| 12 000 | 11,74736 Kč | 140 968,32 Kč |
| Unit Price without VAT: | 34,54000 Kč |
|---|---|
| Unit Price with VAT: | 41,79340 Kč |

