Direct
Direct
Direct
Direct

GRM32ER71H106KA12L | |
|---|---|
DigiKey Part Number | 490-6544-2-ND - Tape & Reel (TR) 490-6544-1-ND - Cut Tape (CT) 490-6544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71H106KA12L |
Description | CAP CER 10UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71H106KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B106KBJNFNE | Samsung Electro-Mechanics | 10 000 | 1276-3386-2-ND | 5,17741 Kč | Direct |
| CL32B106KBJNNNE | Samsung Electro-Mechanics | 1 100 074 | 1276-3387-1-ND | 11,97000 Kč | Direct |
| CL32B106KBJNNWE | Samsung Electro-Mechanics | 446 634 | 1276-3388-1-ND | 13,02000 Kč | Direct |
| UMK325AB7106KM-T | Taiyo Yuden | 318 779 | 587-3167-1-ND | 17,85000 Kč | Direct |



