
GRM32ER71C226KEA8L | |
|---|---|
DigiKey Part Number | 490-5890-2-ND - Tape & Reel (TR) 490-5890-1-ND - Cut Tape (CT) 490-5890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71C226KEA8L |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71C226KEA8L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 7,72520 Kč | 772,52 Kč |
| 500 | 6,39558 Kč | 3 197,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,81351 Kč | 5 813,51 Kč |
| 2 000 | 5,48489 Kč | 10 969,78 Kč |
| 3 000 | 5,32033 Kč | 15 960,99 Kč |
| 5 000 | 5,13787 Kč | 25 689,35 Kč |
| 7 000 | 5,03127 Kč | 35 218,89 Kč |
| 10 000 | 4,92867 Kč | 49 286,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

