
GRM32ER71C226KEA8K | |
|---|---|
DigiKey Part Number | 490-GRM32ER71C226KEA8KTR-ND - Tape & Reel (TR) 490-GRM32ER71C226KEA8KCT-ND - Cut Tape (CT) 490-GRM32ER71C226KEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71C226KEA8K |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71C226KEA8K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32ER71C226KE19L | Murata Electronics | 94 902 | 490-5242-1-ND | 19,11000 Kč | Parametric Equivalent |
| 1210YC226KAT4A | KYOCERA AVX | 308 | 478-KGM32AR71C226KLCT-ND | 29,61000 Kč | Direct |
| C1210C226K4RACTU | KEMET | 65 209 | 399-C1210C226K4RACTUCT-ND | 17,22000 Kč | Parametric Equivalent |
| C3225X7R1C226K250AC | TDK | 176 323 | 445-3945-1-ND | 15,96000 Kč | Parametric Equivalent |
| CC1210KFX7R7BB226 | YAGEO | 6 825 | 13-CC1210KFX7R7BB226CT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 50 | 7,94980 Kč | 397,49 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 500 | 5,94454 Kč | 2 972,27 Kč |
| 1 000 | 5,55523 Kč | 5 555,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,82896 Kč | 19 315,84 Kč |
| 8 000 | 4,61799 Kč | 36 943,92 Kč |
| 12 000 | 4,51231 Kč | 54 147,72 Kč |
| 20 000 | 4,39518 Kč | 87 903,60 Kč |
| 28 000 | 4,32665 Kč | 121 146,20 Kč |
| 40 000 | 4,26077 Kč | 170 430,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

