330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER60G337ME05L

DigiKey Part Number
490-13976-2-ND - Tape & Reel (TR)
490-13976-1-ND - Cut Tape (CT)
490-13976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER60G337ME05L
Description
CAP CER 330UF 4V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER60G337ME05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,31000 Kč34,31 Kč
1022,77600 Kč227,76 Kč
5018,22940 Kč911,47 Kč
10016,82110 Kč1 682,11 Kč
50014,44662 Kč7 223,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,98583 Kč13 985,83 Kč
2 00013,36854 Kč26 737,08 Kč
3 00013,05928 Kč39 177,84 Kč
5 00012,71652 Kč63 582,60 Kč
7 00012,51603 Kč87 612,21 Kč
10 00012,32326 Kč123 232,60 Kč
12 00012,23189 Kč146 782,68 Kč
Manufacturers Standard Package
Unit Price without VAT:34,31000 Kč
Unit Price with VAT:41,51510 Kč