
GRM32ER60G337ME05L | |
|---|---|
DigiKey Part Number | 490-13976-2-ND - Tape & Reel (TR) 490-13976-1-ND - Cut Tape (CT) 490-13976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60G337ME05L |
Description | CAP CER 330UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60G337ME05L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 50 | 19,58700 Kč | 979,35 Kč |
| 100 | 18,08560 Kč | 1 808,56 Kč |
| 500 | 15,54818 Kč | 7 774,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,34121 Kč | 14 341,21 Kč |
| 2 000 | 13,71348 Kč | 27 426,96 Kč |
| 3 000 | 13,39882 Kč | 40 196,46 Kč |
| 5 000 | 13,05022 Kč | 65 251,10 Kč |
| 7 000 | 12,84634 Kč | 89 924,38 Kč |
| 10 000 | 12,65016 Kč | 126 501,60 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

