
GRM32ER60E337ME05L | |
|---|---|
DigiKey Part Number | 490-13974-2-ND - Tape & Reel (TR) 490-13974-1-ND - Cut Tape (CT) 490-13974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60E337ME05L |
Description | CAP CER 330UF 2.5V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 2.5V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60E337ME05L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 50 | 19,67940 Kč | 983,97 Kč |
| 100 | 18,17380 Kč | 1 817,38 Kč |
| 500 | 15,62756 Kč | 7 813,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,41555 Kč | 14 415,55 Kč |
| 2 000 | 13,78529 Kč | 27 570,58 Kč |
| 3 000 | 13,46959 Kč | 40 408,77 Kč |
| 5 000 | 13,11972 Kč | 65 598,60 Kč |
| 7 000 | 12,91512 Kč | 90 405,84 Kč |
| 10 000 | 12,71822 Kč | 127 182,20 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

