
GRM32EC80G227ME05L | |
|---|---|
DigiKey Part Number | 490-13973-2-ND - Tape & Reel (TR) 490-13973-1-ND - Cut Tape (CT) 490-13973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80G227ME05L |
Description | CAP CER 220UF 4V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80G227ME05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 18,16400 Kč | 181,64 Kč |
| 50 | 15,10100 Kč | 755,05 Kč |
| 100 | 13,88800 Kč | 1 388,80 Kč |
| 500 | 11,83612 Kč | 5 918,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,42541 Kč | 11 425,41 Kč |
| 2 000 | 10,87519 Kč | 21 750,38 Kč |
| 3 000 | 10,62549 Kč | 31 876,47 Kč |
| 5 000 | 10,32960 Kč | 51 648,00 Kč |
| 7 000 | 10,15660 Kč | 71 096,20 Kč |
| 10 000 | 9,99013 Kč | 99 901,30 Kč |
| 12 000 | 9,91129 Kč | 118 935,48 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |

