330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EC80E337ME05L

DigiKey Part Number
490-13972-2-ND - Tape & Reel (TR)
490-13972-1-ND - Cut Tape (CT)
490-13972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EC80E337ME05L
Description
CAP CER 330UF 2.5V X6S 1210
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EC80E337ME05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1023,28700 Kč232,87 Kč
5018,65460 Kč932,73 Kč
10017,22470 Kč1 722,47 Kč
50014,80778 Kč7 403,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,34121 Kč14 341,21 Kč
2 00013,71348 Kč27 426,96 Kč
3 00013,39882 Kč40 196,46 Kč
5 00013,05022 Kč65 251,10 Kč
7 00012,93852 Kč90 569,64 Kč
10 00012,65016 Kč126 501,60 Kč
12 00012,55728 Kč150 687,36 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč