
GRM32EC80E227ME05L | |
|---|---|
DigiKey Part Number | 490-13971-2-ND - Tape & Reel (TR) 490-13971-1-ND - Cut Tape (CT) 490-13971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80E227ME05L |
Description | CAP CER 220UF 2.5V X6S 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80E227ME05L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| 50 | 18,94440 Kč | 947,22 Kč |
| 100 | 17,48290 Kč | 1 748,29 Kč |
| 500 | 15,00896 Kč | 7 504,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,83642 Kč | 13 836,42 Kč |
| 2 000 | 13,22433 Kč | 26 448,66 Kč |
| 3 000 | 12,91769 Kč | 38 753,07 Kč |
| 5 000 | 12,57780 Kč | 62 889,00 Kč |
| 7 000 | 12,37901 Kč | 86 653,07 Kč |
| 10 000 | 12,18779 Kč | 121 877,90 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

