220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EC80E227ME05K

DigiKey Part Number
490-GRM32EC80E227ME05KTR-ND - Tape & Reel (TR)
490-GRM32EC80E227ME05KCT-ND - Cut Tape (CT)
490-GRM32EC80E227ME05KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EC80E227ME05K
Description
CAP CER 220UF 2.5V X6S 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EC80E227ME05K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1023,68600 Kč236,86 Kč
5018,94440 Kč947,22 Kč
10017,48290 Kč1 748,29 Kč
50015,00896 Kč7 504,48 Kč
1 00014,24357 Kč14 243,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,72027 Kč50 881,08 Kč
8 00012,30517 Kč98 441,36 Kč
12 00012,09719 Kč145 166,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč