Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
1210 (3225)

GRM32DR71E106KA12L

DigiKey Part Number
490-1867-2-ND - Tape & Reel (TR)
490-1867-1-ND - Cut Tape (CT)
490-1867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR71E106KA12L
Description
CAP CER 10UF 25V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR71E106KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372 815
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1011,04800 Kč110,48 Kč
508,56800 Kč428,40 Kč
1007,78560 Kč778,56 Kč
5006,46442 Kč3 232,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,62303 Kč5 623,03 Kč
2 0005,01102 Kč10 022,04 Kč
3 0004,86937 Kč14 608,11 Kč
5 0004,72542 Kč23 627,10 Kč
7 0004,67823 Kč32 747,61 Kč
10 0004,66369 Kč46 636,90 Kč
12 0004,65664 Kč55 879,68 Kč
24 0004,63236 Kč111 176,64 Kč
25 0004,59903 Kč114 975,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč