Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR71E106KA12K

DigiKey Part Number
490-6532-2-ND - Tape & Reel (TR)
490-6532-1-ND - Cut Tape (CT)
490-6532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR71E106KA12K
Description
CAP CER 10UF 25V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR71E106KA12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 684
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1010,27800 Kč102,78 Kč
508,06860 Kč403,43 Kč
1007,26130 Kč726,13 Kč
5006,18438 Kč3 092,19 Kč
1 0005,92888 Kč5 928,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,05986 Kč20 239,44 Kč
8 0004,87680 Kč39 014,40 Kč
12 0004,82810 Kč57 937,20 Kč
20 0004,80933 Kč96 186,60 Kč
28 0004,76606 Kč133 449,68 Kč
40 0004,75503 Kč190 201,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč