0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR72A224KA01L

DigiKey Part Number
490-3366-2-ND - Tape & Reel (TR)
490-3366-1-ND - Cut Tape (CT)
490-3366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR72A224KA01L
Description
CAP CER 0.22UF 100V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR72A224KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224K1RACTUKEMET2 074399-C1206C224K1RACTUCT-ND15,85000 KčDirect
C3216X7R2A224K115AATDK119 346445-2283-1-ND5,63000 KčDirect
C1206C224J1RACTUKEMET8 738399-17471-1-ND21,06000 KčUpgrade
KGM31AR72A224JUKYOCERA AVX356478-KGM31AR72A224JUCT-ND20,86000 KčUpgrade
HMK316B7224KL-TTaiyo Yuden6 948587-1323-1-ND6,26000 KčSimilar
In-Stock: 12 036
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,15100 Kč51,51 Kč
503,80400 Kč190,20 Kč
1003,39320 Kč339,32 Kč
5002,69870 Kč1 349,35 Kč
1 0002,48410 Kč2 484,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15590 Kč6 467,70 Kč
6 0002,03011 Kč12 180,66 Kč
9 0001,96711 Kč17 703,99 Kč
15 0001,89731 Kč28 459,65 Kč
21 0001,85648 Kč38 986,08 Kč
30 0001,81723 Kč54 516,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč