
GRM31CR72A105KA01K | |
|---|---|
DigiKey Part Number | 490-6523-2-ND - Tape & Reel (TR) 490-6523-1-ND - Cut Tape (CT) 490-6523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72A105KA01K |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72A105KA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,46700 Kč | 84,67 Kč |
| 50 | 6,42340 Kč | 321,17 Kč |
| 100 | 5,79370 Kč | 579,37 Kč |
| 500 | 4,73128 Kč | 2 365,64 Kč |
| 1 000 | 4,40343 Kč | 4 403,43 Kč |
| 2 500 | 4,05731 Kč | 10 143,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,69167 Kč | 22 150,02 Kč |
| 12 000 | 3,53315 Kč | 42 397,80 Kč |
| 18 000 | 3,45374 Kč | 62 167,32 Kč |
| 30 000 | 3,36570 Kč | 100 971,00 Kč |
| 42 000 | 3,31425 Kč | 139 198,50 Kč |
| 60 000 | 3,26472 Kč | 195 883,20 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

