
GRM31CR71H105KA61L | |
|---|---|
DigiKey Part Number | 490-3908-2-ND - Tape & Reel (TR) 490-3908-1-ND - Cut Tape (CT) 490-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71H105KA61L |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71H105KA61L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CR72A105KA01K | Murata Electronics | 6 509 | 490-6523-1-ND | 13,76000 Kč | Upgrade |
| CL31B105KBHSNNE | Samsung Electro-Mechanics | 326 602 | 1276-3093-1-ND | 4,38000 Kč | Direct |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 18,14000 Kč | Upgrade |
| CL31B105KCHNFNE | Samsung Electro-Mechanics | 213 435 | 1276-3094-1-ND | 5,21000 Kč | Upgrade |
| CL31B105KCHNNNE | Samsung Electro-Mechanics | 496 357 | 1276-1838-1-ND | 3,34000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| 50 | 2,05640 Kč | 102,82 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,39148 Kč | 695,74 Kč |
| 1 000 | 1,26322 Kč | 1 263,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,12464 Kč | 2 249,28 Kč |
| 4 000 | 1,04038 Kč | 4 161,52 Kč |
| 6 000 | 0,99825 Kč | 5 989,50 Kč |
| 10 000 | 0,95153 Kč | 9 515,30 Kč |
| 14 000 | 0,92424 Kč | 12 939,36 Kč |
| 20 000 | 0,89800 Kč | 17 960,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

