1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71H105KA61L

DigiKey Part Number
490-3908-2-ND - Tape & Reel (TR)
490-3908-1-ND - Cut Tape (CT)
490-3908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR71H105KA61L
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71H105KA61L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31CR72A105KA01KMurata Electronics6 634490-6523-1-ND13,76000 KčUpgrade
CL31B105KBHSNNESamsung Electro-Mechanics326 6021276-3093-1-ND4,38000 KčDirect
12061C105JAT2AKYOCERA AVX189478-KGM31HR72A105JUCT-ND18,14000 KčUpgrade
CL31B105KCHNFNESamsung Electro-Mechanics213 4351276-3094-1-ND5,21000 KčUpgrade
CL31B105KCHNNNESamsung Electro-Mechanics496 3571276-1838-1-ND3,34000 KčUpgrade
In-Stock: 291 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
102,85700 Kč28,57 Kč
502,05640 Kč102,82 Kč
1001,80820 Kč180,82 Kč
5001,39148 Kč695,74 Kč
1 0001,26322 Kč1 263,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,12464 Kč2 249,28 Kč
4 0001,04038 Kč4 161,52 Kč
6 0000,99825 Kč5 989,50 Kč
10 0000,95153 Kč9 515,30 Kč
14 0000,92424 Kč12 939,36 Kč
20 0000,89800 Kč17 960,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč