
GRM31CR71A226KE15K | |
|---|---|
DigiKey Part Number | 490-GRM31CR71A226KE15KTR-ND - Tape & Reel (TR) 490-GRM31CR71A226KE15KCT-ND - Cut Tape (CT) 490-GRM31CR71A226KE15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71A226KE15K |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71A226KE15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 50 | 4,51460 Kč | 225,73 Kč |
| 100 | 4,04210 Kč | 404,21 Kč |
| 500 | 3,24168 Kč | 1 620,84 Kč |
| 1 000 | 2,99452 Kč | 2 994,52 Kč |
| 2 500 | 2,73386 Kč | 6 834,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,46779 Kč | 14 806,74 Kč |
| 12 000 | 2,34847 Kč | 28 181,64 Kč |
| 18 000 | 2,28869 Kč | 41 196,42 Kč |
| 30 000 | 2,22246 Kč | 66 673,80 Kč |
| 42 000 | 2,18373 Kč | 91 716,66 Kč |
| 60 000 | 2,14647 Kč | 128 788,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

