47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61A476ME15L

DigiKey Part Number
490-5528-2-ND - Tape & Reel (TR)
490-5528-1-ND - Cut Tape (CT)
490-5528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61A476ME15L
Description
CAP CER 47UF 10V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61A476ME15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 525 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,62000 Kč46,20 Kč
503,39320 Kč169,66 Kč
1003,01950 Kč301,95 Kč
5002,38538 Kč1 192,69 Kč
1 0002,19009 Kč2 190,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,97129 Kč3 942,58 Kč
4 0001,84284 Kč7 371,36 Kč
6 0001,77857 Kč10 671,42 Kč
10 0001,70731 Kč17 073,10 Kč
14 0001,66564 Kč23 318,96 Kč
20 0001,62559 Kč32 511,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč