
GRM31CR61A107MEA8L | |
|---|---|
DigiKey Part Number | 490-GRM31CR61A107MEA8LTR-ND - Tape & Reel (TR) 490-GRM31CR61A107MEA8LCT-ND - Cut Tape (CT) 490-GRM31CR61A107MEA8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A107MEA8L |
Description | CAP CER 100UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A107MEA8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 4,71200 Kč | 235,60 Kč |
| 100 | 4,21850 Kč | 421,85 Kč |
| 500 | 3,39076 Kč | 1 695,38 Kč |
| 1 000 | 3,13521 Kč | 3 135,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84124 Kč | 5 682,48 Kč |
| 4 000 | 2,67315 Kč | 10 692,60 Kč |
| 6 000 | 2,58898 Kč | 15 533,88 Kč |
| 10 000 | 2,49572 Kč | 24 957,20 Kč |
| 14 000 | 2,44118 Kč | 34 176,52 Kč |
| 20 000 | 2,38873 Kč | 47 774,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

