Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60J227ME11L

DigiKey Part Number
490-13970-2-ND - Tape & Reel (TR)
490-13970-1-ND - Cut Tape (CT)
490-13970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR60J227ME11L
Description
CAP CER 220UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J227ME11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1015,93500 Kč159,35 Kč
5013,19840 Kč659,92 Kč
10012,10380 Kč1 210,38 Kč
50010,24840 Kč5 124,20 Kč
1 0009,67458 Kč9 674,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,81774 Kč17 635,48 Kč
4 0008,60666 Kč34 426,64 Kč
6 0008,50059 Kč51 003,54 Kč
10 0008,39083 Kč83 908,30 Kč
14 0008,37055 Kč117 187,70 Kč
20 0008,31839 Kč166 367,80 Kč
24 0008,25972 Kč198 233,28 Kč
Manufacturers Standard Package
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč