
GRM31CR60J227ME11L | |
|---|---|
DigiKey Part Number | 490-13970-2-ND - Tape & Reel (TR) 490-13970-1-ND - Cut Tape (CT) 490-13970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J227ME11L |
Description | CAP CER 220UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J227ME11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 50 | 11,49440 Kč | 574,72 Kč |
| 100 | 10,49690 Kč | 1 049,69 Kč |
| 500 | 8,81370 Kč | 4 406,85 Kč |
| 1 000 | 8,29316 Kč | 8 293,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,64002 Kč | 15 280,04 Kč |
| 4 000 | 7,29749 Kč | 29 189,96 Kč |
| 6 000 | 7,12585 Kč | 42 755,10 Kč |
| 10 000 | 6,93562 Kč | 69 356,20 Kč |
| 14 000 | 6,82441 Kč | 95 541,74 Kč |
| 20 000 | 6,71740 Kč | 134 348,00 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

