
GRM31CR60G227ME11L | |
|---|---|
DigiKey Part Number | 490-9774-2-ND - Tape & Reel (TR) 490-9774-1-ND - Cut Tape (CT) 490-9774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60G227ME11L |
Description | CAP CER 220UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60G227ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 50 | 10,88540 Kč | 544,27 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 500 | 8,31856 Kč | 4 159,28 Kč |
| 1 000 | 7,81966 Kč | 7 819,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,19738 Kč | 14 394,76 Kč |
| 4 000 | 6,86902 Kč | 27 476,08 Kč |
| 6 000 | 6,70456 Kč | 40 227,36 Kč |
| 10 000 | 6,52223 Kč | 65 222,30 Kč |
| 14 000 | 6,41565 Kč | 89 819,10 Kč |
| 20 000 | 6,31307 Kč | 126 261,40 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

