220 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60G227ME11L

DigiKey Part Number
490-9774-2-ND - Tape & Reel (TR)
490-9774-1-ND - Cut Tape (CT)
490-9774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR60G227ME11L
Description
CAP CER 220UF 4V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60G227ME11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,98500 Kč139,85 Kč
5010,88540 Kč544,27 Kč
1009,93210 Kč993,21 Kč
5008,31856 Kč4 159,28 Kč
1 0007,81966 Kč7 819,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,19738 Kč14 394,76 Kč
4 0006,86902 Kč27 476,08 Kč
6 0006,70456 Kč40 227,36 Kč
10 0006,52223 Kč65 222,30 Kč
14 0006,41565 Kč89 819,10 Kč
20 0006,31307 Kč126 261,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč