
GRM31CR60E227ME11L | |
|---|---|
DigiKey Part Number | 490-13967-2-ND - Tape & Reel (TR) 490-13967-1-ND - Cut Tape (CT) 490-13967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60E227ME11L |
Description | CAP CER 220UF 2.5V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60E227ME11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 50 | 10,02020 Kč | 501,01 Kč |
| 100 | 9,12360 Kč | 912,36 Kč |
| 500 | 7,61262 Kč | 3 806,31 Kč |
| 1 000 | 7,14541 Kč | 7 145,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,56744 Kč | 13 134,88 Kč |
| 4 000 | 6,25982 Kč | 25 039,28 Kč |
| 6 000 | 6,10569 Kč | 36 634,14 Kč |
| 10 000 | 5,93488 Kč | 59 348,80 Kč |
| 14 000 | 5,83500 Kč | 81 690,00 Kč |
| 20 000 | 5,73894 Kč | 114 778,80 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

