0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C1H104JA01L

DigiKey Part Number
490-6505-2-ND - Tape & Reel (TR)
490-6505-1-ND - Cut Tape (CT)
490-6505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1H104JA01L
Description
CAP CER 0.1UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1H104JA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,32000 Kč63,20 Kč
504,72460 Kč236,23 Kč
1004,23320 Kč423,32 Kč
5003,40252 Kč1 701,26 Kč
1 0003,14613 Kč3 146,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,85143 Kč5 702,86 Kč
4 0002,68286 Kč10 731,44 Kč
6 0002,59847 Kč15 590,82 Kč
10 0002,50494 Kč25 049,40 Kč
14 0002,45027 Kč34 303,78 Kč
20 0002,39768 Kč47 953,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč