0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C1H104JA01K

DigiKey Part Number
490-8335-2-ND - Tape & Reel (TR)
490-8335-1-ND - Cut Tape (CT)
490-8335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1H104JA01K
Description
CAP CER 0.1UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1H104JA01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,32000 Kč63,20 Kč
504,72460 Kč236,23 Kč
1004,23320 Kč423,32 Kč
5003,40252 Kč1 701,26 Kč
1 0003,14613 Kč3 146,13 Kč
2 5002,87572 Kč7 189,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,59847 Kč15 590,82 Kč
12 0002,47468 Kč29 696,16 Kč
18 0002,41268 Kč43 428,24 Kč
30 0002,34394 Kč70 318,20 Kč
42 0002,30376 Kč96 757,92 Kč
60 0002,26509 Kč135 905,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč