0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R72A104KA01J

DigiKey Part Number
490-9697-2-ND - Tape & Reel (TR)
490-9697-1-ND - Cut Tape (CT)
490-9697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R72A104KA01J
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R72A104KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104K1RACTMKEMET3 415399-C1206C104K1RACTMCT-ND5,42000 KčDirect
C1206C104K1RACTUKEMET182 836399-C1206C104K1RACTUCT-ND5,21000 KčDirect
C1206C104J1RACTUKEMET11 131399-C1206C104J1RACTUCT-ND13,97000 KčUpgrade
C3216X7R2A104K160AATDK44 864445-1377-1-ND5,21000 KčSimilar
CC1206KKX7R0BB104YAGEO107 389311-1488-1-ND3,13000 KčSimilar
In-Stock: 28 028
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
104,92200 Kč49,22 Kč
503,63720 Kč181,86 Kč
1003,24090 Kč324,09 Kč
5002,57064 Kč1 285,32 Kč
1 0002,36418 Kč2 364,18 Kč
2 5002,14612 Kč5 365,30 Kč
5 0002,01481 Kč10 074,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,90669 Kč19 066,90 Kč
20 0001,81772 Kč36 354,40 Kč
30 0001,77316 Kč53 194,80 Kč
50 0001,72376 Kč86 188,00 Kč
70 0001,69488 Kč118 641,60 Kč
100 0001,66709 Kč166 709,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč