
GRM319R72A104KA01D | |
|---|---|
DigiKey Part Number | 490-3364-2-ND - Tape & Reel (TR) 490-3364-1-ND - Cut Tape (CT) 490-3364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R72A104KA01D |
Description | CAP CER 0.1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R72A104KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K1RACTM | KEMET | 3 415 | 399-C1206C104K1RACTMCT-ND | 5,42000 Kč | Direct |
| C1206C104K1RACTU | KEMET | 182 836 | 399-C1206C104K1RACTUCT-ND | 5,21000 Kč | Direct |
| C1206C104J1RACTU | KEMET | 11 131 | 399-C1206C104J1RACTUCT-ND | 13,97000 Kč | Upgrade |
| C3216X7R2A104K160AA | TDK | 44 864 | 445-1377-1-ND | 5,21000 Kč | Similar |
| CC1206KKX7R0BB104 | YAGEO | 107 389 | 311-1488-1-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 50 | 3,63720 Kč | 181,86 Kč |
| 100 | 3,24090 Kč | 324,09 Kč |
| 500 | 2,57064 Kč | 1 285,32 Kč |
| 1 000 | 2,36418 Kč | 2 364,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,99561 Kč | 7 982,44 Kč |
| 8 000 | 1,88383 Kč | 15 070,64 Kč |
| 12 000 | 1,82783 Kč | 21 933,96 Kč |
| 20 000 | 1,76580 Kč | 35 316,00 Kč |
| 28 000 | 1,72952 Kč | 48 426,56 Kč |
| 40 000 | 1,69463 Kč | 67 785,20 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

