
GRM21BZ7YA475ME15L | |
|---|---|
DigiKey Part Number | 490-GRM21BZ7YA475ME15LTR-ND - Tape & Reel (TR) 490-GRM21BZ7YA475ME15LCT-ND - Cut Tape (CT) 490-GRM21BZ7YA475ME15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ7YA475ME15L |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BZ7YA475ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 50 | 2,48620 Kč | 124,31 Kč |
| 100 | 2,19640 Kč | 219,64 Kč |
| 500 | 1,70756 Kč | 853,78 Kč |
| 1 000 | 1,55658 Kč | 1 556,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33141 Kč | 3 994,23 Kč |
| 6 000 | 1,24301 Kč | 7 458,06 Kč |
| 9 000 | 1,19878 Kč | 10 789,02 Kč |
| 15 000 | 1,14974 Kč | 17 246,10 Kč |
| 21 000 | 1,12109 Kč | 23 542,89 Kč |
| 30 000 | 1,09353 Kč | 32 805,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

