
GRM21BZ71C106KE15L | |
|---|---|
DigiKey Part Number | 490-GRM21BZ71C106KE15LTR-ND - Tape & Reel (TR) 490-GRM21BZ71C106KE15LCT-ND - Cut Tape (CT) 490-GRM21BZ71C106KE15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ71C106KE15L |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 50 | 2,61860 Kč | 130,93 Kč |
| 100 | 2,31550 Kč | 231,55 Kč |
| 500 | 1,80946 Kč | 904,73 Kč |
| 1 000 | 1,65327 Kč | 1 653,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37239 Kč | 4 117,17 Kč |
| 6 000 | 1,32692 Kč | 7 961,52 Kč |
| 9 000 | 1,28770 Kč | 11 589,30 Kč |
| 15 000 | 1,28064 Kč | 19 209,60 Kč |
| 21 000 | 1,26110 Kč | 26 483,10 Kč |
| 30 000 | 1,23110 Kč | 36 933,00 Kč |
| 36 000 | 1,21690 Kč | 43 808,40 Kč |
| 72 000 | 1,17858 Kč | 84 857,76 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

