10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BZ71C106KE15K

DigiKey Part Number
490-GRM21BZ71C106KE15KTR-ND - Tape & Reel (TR)
490-GRM21BZ71C106KE15KCT-ND - Cut Tape (CT)
490-GRM21BZ71C106KE15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BZ71C106KE15K
Description
CAP CER 10UF 16V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BZ71C106KE15K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,96900 Kč39,69 Kč
502,88940 Kč144,47 Kč
1002,55970 Kč255,97 Kč
5002,00488 Kč1 002,44 Kč
1 0001,83397 Kč1 833,97 Kč
2 5001,65372 Kč4 134,30 Kč
5 0001,54520 Kč7 726,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,41430 Kč14 143,00 Kč
20 0001,34289 Kč26 857,80 Kč
30 0001,30712 Kč39 213,60 Kč
50 0001,26748 Kč63 374,00 Kč
70 0001,24430 Kč87 101,00 Kč
100 0001,22200 Kč122 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč